746-016-540-206

Heilind Number:EDA746-016-540-206
Manufacturer:EDAC
Manufacturer Number:746-016-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-540-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. The connector boasts two rows of copper alloy contacts, providing a secure and reliable connection. With a pitch of .125 inches and row spacing of .25 inches, it offers efficient signal transmission. Supporting up to 3A of amperage, this connector is ideal for various applications. Its straight mount orientation and 16 positions make it versatile for different setups. Operating in a wide temperature range from -40 to 105°C, it ensures reliable performance in harsh environments. Upgrade your connectivity solutions with this essential component.