746-016-540-501

Heilind Number:EDA746-016-540-501
Manufacturer:EDAC
Manufacturer Number:746-016-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-540-501

Detailed Description

Introducing our 746-016-540-501 Press-fit Card Edge Connector, the essential component for seamless board-to-board connections in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black design that not only adds a touch of sophistication but also ensures easy identification during assembly. Engineered for optimal performance, it can handle an amperage of up to 3A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees compliance with safety standards while offering superior protection against heat and impact. With one row of sixteen copper alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 746-016-540-501 to deliver reliable connectivity in any electronic setup, available now in our extensive range of PCB connectors.