746-016-540-506

Heilind Number:EDA746-016-540-506
Manufacturer:EDAC
Manufacturer Number:746-016-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-540-506

Detailed Description

Introducing our cutting-edge 746-016-540-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a striking black design, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for peace of mind. With a single row configuration and 16 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Designed for straight mount orientation, it's suitable for a wide range of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity game with this top-of-the-line component, available now in our PCB Connectors collection.