746-016-540-601

Heilind Number:EDA746-016-540-601
Manufacturer:EDAC
Manufacturer Number:746-016-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-540-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and versatile solution in classic black. Designed for seamless integration, this connector boasts a 2-row configuration with 16 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance. With a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your connectivity game with this essential component.