746-016-541-101

Heilind Number:EDA746-016-541-101
Manufacturer:EDAC
Manufacturer Number:746-016-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-541-101

Detailed Description

Upgrade your PCB connectivity with our premium Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of high-quality Copper Alloy, it ensures optimal conductivity for your electronic devices. The connector boasts a single row design with 16 contact positions, offering ample connectivity options. Its .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it is easy to install and offers reliable performance even in extreme environments, with an operating temperature range of -40 to 105°C. Trust in this essential component for your PCB assembly needs.