746-016-541-201

Heilind Number:EDA746-016-541-201
Manufacturer:EDAC
Manufacturer Number:746-016-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, offering reliable performance in a sleek black design. With a current rating of 3 A, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. Its dual-row layout, with 16 positions spaced at a pitch of .125 inches and row spacing of .25 inches, allows for efficient board-to-board connections. Designed for straight mounting orientation, it ensures easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your electronic assemblies with this essential component.