746-016-541-206

Heilind Number:EDA746-016-541-206
Manufacturer:EDAC
Manufacturer Number:746-016-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-541-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed to ensure seamless and secure board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a pitch of .125 inches and two rows of 16 positions, it offers ample room for efficient data transfer. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation and .25-inch row spacing make installation a breeze. Upgrade your PCB connectivity with this essential component.