746-016-541-501

Heilind Number:EDA746-016-541-501
Manufacturer:EDAC
Manufacturer Number:746-016-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-541-501

Detailed Description

Introducing the 746-016-541-501 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row configuration and 16 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various industries. Trust in its performance and quality for all your PCB connectivity needs.