746-016-541-506

Heilind Number:EDA746-016-541-506
Manufacturer:EDAC
Manufacturer Number:746-016-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-541-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a current rating of 3 A, it offers secure power transmission. The contact material is composed of Copper Alloy, guaranteeing excellent conductivity. Boasting a single row with 16 positions and a pitch of .125 inches, it allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for optimal connectivity in your systems.