746-016-545-101

Heilind Number:EDA746-016-545-101
Manufacturer:EDAC
Manufacturer Number:746-016-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-545-101

Detailed Description

Upgrade your PCB connectivity with the 746-016-545-101 Press-fit Card Edge Connector. Designed for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, you can trust in its reliable conductivity. Featuring a single row layout with 16 positions, it offers seamless integration for your board-to-board connections. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component, available in the connectors section under Products on our website.