746-016-545-201

Heilind Number:EDA746-016-545-201
Manufacturer:EDAC
Manufacturer Number:746-016-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-545-201

Detailed Description

Enhance your PCB connectivity with our sophisticated Press-fit Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a 3A amperage and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers seamless power transmission in a compact design. The .125-inch pitch and .25-inch row spacing, along with 16 positions, ensure precise and secure connections on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and reliability.