746-016-545-501

Heilind Number:EDA746-016-545-501
Manufacturer:EDAC
Manufacturer Number:746-016-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-545-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 16 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its .125-inch pitch and .25-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.