746-016-545-506

Heilind Number:EDA746-016-545-506
Manufacturer:EDAC
Manufacturer Number:746-016-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-545-506

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 746-016-545-506). Designed for seamless integration, this black connector features a high amperage rating of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With one row of 16 copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .25 inches, precision and stability are assured in your connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this essential component for optimal connectivity in your PCB assembly. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.