746-016-545-606

Heilind Number:EDA746-016-545-606
Manufacturer:EDAC
Manufacturer Number:746-016-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-545-606

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of high-performance Copper Alloy contacts, this connector guarantees reliable power transmission, supporting an amperage of up to 3A. Featuring a pitch of .125 inches and accommodating 16 positions, it offers versatile connectivity options for your applications. The straight mount orientation and precise row spacing of .25 inches facilitate easy installation and maintenance. Operating effortlessly within a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your design with this essential component, a hallmark of quality and efficiency in the realm of board-to-board PCB connections.