746-016-553-101

Heilind Number:EDA746-016-553-101
Manufacturer:EDAC
Manufacturer Number:746-016-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-553-101

Detailed Description

Introducing our 746-016-553-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row configuration with 16 positions, perfect for streamlined PCB layouts. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance and longevity. The press-fit mounting orientation guarantees easy and secure installation, while the .125-inch pitch and .25-inch row spacing offer efficient signal transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior quality and performance for your connectivity needs.