746-016-553-501

Heilind Number:EDA746-016-553-501
Manufacturer:EDAC
Manufacturer Number:746-016-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-553-501

Detailed Description

Introducing our 746-016-553-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for high performance and durability, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity, while supporting an amperage of 3A. Featuring a single row configuration with 16 positions and a pitch of .125 inches, it offers precise and secure connectivity. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust the 746-016-553-501 for superior performance and quality in your PCB assembly projects.