746-016-553-506

Heilind Number:EDA746-016-553-506
Manufacturer:EDAC
Manufacturer Number:746-016-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise connectivity with minimal space requirements. The 16 gold-plated copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. Its straight mount orientation and .25-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.