746-016-560-201

Heilind Number:EDA746-016-560-201
Manufacturer:EDAC
Manufacturer Number:746-016-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-016-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-016-560-201

Detailed Description

Enhance your PCB connectivity with our 746-016-560-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures reliable power transmission with a maximum amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality. Featuring two rows of 16 positions each, with a pitch of .125 in and row spacing of .25 in, it offers seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for secure and efficient data transfer in your electronic systems.