746-017-520-506

Heilind Number:EDA746-017-520-506
Manufacturer:EDAC
Manufacturer Number:746-017-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-520-506

Detailed Description

Upgrade your PCB connections with our 746-017-520-506 Press-fit Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. The copper alloy contact material guarantees optimal conductivity, while the precise pitch of .125 in and row spacing of .25 in allow for seamless integration into your PCB layout. With 17 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in this essential component for seamless, high-speed data transmission and power delivery in your electronic projects.