746-017-525-101

Heilind Number:EDA746-017-525-101
Manufacturer:EDAC
Manufacturer Number:746-017-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-525-101

Detailed Description

Introducing our 746-017-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks great but also offers exceptional durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power and signal transmission. The single-row design with 17 positions and a .125-inch pitch allows for efficient PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the superior quality and performance of this connector for all your electronic assembly needs.