746-017-525-501

Heilind Number:EDA746-017-525-501
Manufacturer:EDAC
Manufacturer Number:746-017-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-525-501

Detailed Description

Introducing our 746-017-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision engineering and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in harsh environments. Featuring a single row layout with 17 positions and a pitch of .125 inches, it offers efficient signal transmission with minimal interference. The copper alloy contact material guarantees secure and stable connections, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to meet your connectivity needs with reliability and efficiency. Elevate your PCB assembly process with the 746-017-525-501 Card Edge Connector.