746-017-527-101

Heilind Number:EDA746-017-527-101
Manufacturer:EDAC
Manufacturer Number:746-017-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-527-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 746-017-527-101. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a contact material of Copper Alloy, it offers superior conductivity, perfect for high-speed data transmission. The single-row design with 17 positions and a pitch of .125 inches provides seamless connectivity for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and stable connections in your electronic devices.