746-017-527-501

Heilind Number:EDA746-017-527-501
Manufacturer:EDAC
Manufacturer Number:746-017-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-527-501

Detailed Description

Introducing our 746-017-527-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance in even the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity and signal integrity. The 17-position, single-row layout with a pitch of .125 inches and row spacing of .25 inches offers efficient and space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications that require steadfast performance. Trust in the quality of our product to meet your connectivity needs with precision and efficiency.