746-017-527-506

Heilind Number:EDA746-017-527-506
Manufacturer:EDAC
Manufacturer Number:746-017-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-527-506

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row design and 17 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide easy integration. Perfect for board-to-board connections, this connector boasts a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your electronic assembly needs. Trust in our high-quality connector to deliver efficiency and longevity in every application. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.