746-017-540-101

Heilind Number:EDA746-017-540-101
Manufacturer:EDAC
Manufacturer Number:746-017-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-540-101

Detailed Description

Introducing our 746-017-540-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A and 17 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .25-inch row spacing allow for efficient PCB layout. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics. Trust in our commitment to quality and innovation with this essential component from our extensive line of PCB connectors.