746-017-540-501

Heilind Number:EDA746-017-540-501
Manufacturer:EDAC
Manufacturer Number:746-017-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-540-501

Detailed Description

Enhance your PCB connectivity with our 746-017-540-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material. Delivering reliable power, it supports an amperage of 3A, making it ideal for a variety of electronic applications. With a single row configuration and 17 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees long-lasting performance, even in harsh operating environments with a wide temperature range of -40 to 105°C. Whether you're a professional in need of a high-quality connector or a hobbyist looking to upgrade your projects, this Card Edge Connector is a must-have addition to your toolkit. Explore our full range of connectors and accessories to complete your PCB assembly with ease.