746-017-540-506

Heilind Number:EDA746-017-540-506
Manufacturer:EDAC
Manufacturer Number:746-017-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-540-506

Detailed Description

Enhance the connectivity of your electronic devices with our 746-017-540-506 Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 17-position single-row layout, with a pitch of .125 inches and row spacing of .25 inches, allows for efficient data transfer. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have in your toolkit. Upgrade your connectivity experience with our premium Card Edge Connector.