746-017-541-101

Heilind Number:EDA746-017-541-101
Manufacturer:EDAC
Manufacturer Number:746-017-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-541-101

Detailed Description

Introducing our 746-017-541-101 Press-fit Card Edge Connector, a sleek and essential component for seamless board-to-board PCB connectivity. Designed with precision and reliability in mind, this connector boasts a striking black color and a single row configuration, housing 17 positions for optimal compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contacts ensure efficient power transmission, rated at 3A. With a pitch of .125 inches and row spacing of .25 inches, installation is effortless and secure, thanks to the straight mount orientation. Trust in this connector for your high-performance electronic applications.