746-017-541-501

Heilind Number:EDA746-017-541-501
Manufacturer:EDAC
Manufacturer Number:746-017-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-541-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-017-541-501. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. With a low 3A amperage rating, it's perfect for power and signal transmission. The 17-position, single-row configuration offers ample connectivity options, while the copper alloy contacts ensure optimal conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 746-017-541-501 for all your board-to-board PCB connection needs.