746-017-541-506

Heilind Number:EDA746-017-541-506
Manufacturer:EDAC
Manufacturer Number:746-017-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-541-506

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, designed for seamless integration into your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a bold black hue, this connector not only offers exceptional performance but also adds a touch of sophistication to your PCB assembly. With a single row configuration and 17 positions, it provides ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.