746-017-545-101

Heilind Number:EDA746-017-545-101
Manufacturer:EDAC
Manufacturer Number:746-017-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-545-101

Detailed Description

Introducing our 746-017-545-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector ensures reliable power and signal transmission with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a single row configuration and 17 positions, it offers versatile connectivity options. The .125 inch pitch and .25 inch row spacing allow for precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our connector to deliver exceptional performance and durability in your electronic designs.