746-017-545-501

Heilind Number:EDA746-017-545-501
Manufacturer:EDAC
Manufacturer Number:746-017-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-545-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-017-545-501, designed for seamless board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a total of 17 positions, it offers ample connectivity options for your PCB layouts. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 746-017-545-501 for efficient and dependable card edge connections in your electronic designs.