746-017-553-106

Heilind Number:EDA746-017-553-106
Manufacturer:EDAC
Manufacturer Number:746-017-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-553-106

Detailed Description

Elevate your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 746-017-553-106). Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 17 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .125" pitch and .25" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial settings. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component from our extensive range of connectors.