746-017-553-501

Heilind Number:EDA746-017-553-501
Manufacturer:EDAC
Manufacturer Number:746-017-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-017-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-017-553-501

Detailed Description

Upgrade your PCB connectivity with our 746-017-553-501 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. With a single row configuration and 17 copper alloy contacts, it offers efficient signal transmission with a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for secure and stable connections in your board-to-board PCB setups.