746-018-520-101

Heilind Number:EDA746-018-520-101
Manufacturer:EDAC
Manufacturer Number:746-018-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-520-101

Detailed Description

Introducing the 746-018-520-101 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only offers a seamless aesthetic but also delivers exceptional performance. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 18 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures high conductivity and longevity. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are a breeze. Whether for industrial or commercial applications, this connector is up to the task. Operating effortlessly in temperatures ranging from -40 to 105 °C, it offers versatility in various environments. Trust in the 746-018-520-101 for seamless board-to-board connectivity in your electronic projects.