746-018-520-106

Heilind Number:EDA746-018-520-106
Manufacturer:EDAC
Manufacturer Number:746-018-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-520-106

Detailed Description

Introducing the 746-018-520-106 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in even the most demanding environments. With a single row configuration and 18 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, while the press-fit installation method ensures easy and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for industrial, automotive, and aerospace applications. Trust in the 746-018-520-106 for unparalleled performance and durability in your PCB designs.