746-018-520-501

Heilind Number:EDA746-018-520-501
Manufacturer:EDAC
Manufacturer Number:746-018-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-520-501

Detailed Description

Introducing our 746-018-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections for your electronic components. The 18 gold-plated copper alloy contacts guarantee optimal conductivity, rated for up to 3A of current. Engineered for convenience, the straight mount orientation simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for a wide range of industries, from telecommunications to industrial automation, this product is a testament to quality and performance in the realm of PCB connectors. Upgrade your connectivity solutions with the 746-018-520-501.