746-018-520-601

Heilind Number:EDA746-018-520-601
Manufacturer:EDAC
Manufacturer Number:746-018-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-520-601

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and aesthetics. With a 3 A amperage rating, it offers reliable power transmission for your electronic devices. The connector's two rows and 18 positions accommodate multiple connections with ease, while the copper alloy contact material guarantees efficient signal transfer. Its .125 inch pitch and .25 inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for your projects.