746-018-520-606

Heilind Number:EDA746-018-520-606
Manufacturer:EDAC
Manufacturer Number:746-018-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-520-606

Detailed Description

Enhance your PCB connectivity with this precision-engineered Card Edge Connector. Designed for seamless integration, this component boasts a black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and two rows of 18 positions each, it offers efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential tool for any electronics project. Elevate your design with this high-quality connector, a must-have in any engineer's toolkit.