746-018-525-101

Heilind Number:EDA746-018-525-101
Manufacturer:EDAC
Manufacturer Number:746-018-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-525-101

Detailed Description

Upgrade your PCB connectivity with our 746-018-525-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts capable of handling up to 3 A of current. With a single row layout and 18 positions, it offers seamless integration for your circuit boards. The .125 inch pitch and .25 inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Elevate your electronics with this essential component, part of our extensive range of PCB connectors.