746-018-525-106

Heilind Number:EDA746-018-525-106
Manufacturer:EDAC
Manufacturer Number:746-018-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-525-106

Detailed Description

Enhance connectivity within your electronic devices with our 746-018-525-106 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector offers reliable performance, even in high-demand environments. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The 18 copper alloy contacts provide efficient power transmission with a current rating of 3 A. Featuring a single row configuration and a pitch of .125 inches, it allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Upgrade your connectivity solutions with this high-quality component from our extensive line of PCB connectors.