746-018-525-206

Heilind Number:EDA746-018-525-206
Manufacturer:EDAC
Manufacturer Number:746-018-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-525-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for exceptional durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With two rows and a pitch of .125 inches, it offers reliable power transmission with a 3A amperage rating. The 18 positions ensure ample connectivity options, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for your board-to-board connectivity needs.