746-018-525-501

Heilind Number:EDA746-018-525-501
Manufacturer:EDAC
Manufacturer Number:746-018-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-525-501

Detailed Description

Introducing our 746-018-525-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, offers high-performance connectivity for your electronic devices. With a contact material of Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. Designed with precision, this connector boasts a single row layout with 18 positions, spaced at a pitch of .125 inches and a row spacing of .25 inches, ensuring efficient and space-saving installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the quality and performance of this Card Edge Connector to elevate the functionality of your electronic systems.