746-018-525-601

Heilind Number:EDA746-018-525-601
Manufacturer:EDAC
Manufacturer Number:746-018-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-525-601

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector, designed for seamless integration on PCBs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. Featuring two rows of 18 contact positions each, it enables efficient data transfer with a pitch of .125 inches and row spacing of .25 inches. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your electronic projects. Elevate your connectivity standards with this essential Board To Board PCB Connector.