746-018-527-101

Heilind Number:EDA746-018-527-101
Manufacturer:EDAC
Manufacturer Number:746-018-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-527-101

Detailed Description

Introducing our 746-018-527-101 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable conductivity. Featuring a single row with 18 positions, it offers ample connectivity in a compact form. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and dependable electronic connections, meeting the highest industry standards for quality and performance.