746-018-527-106

Heilind Number:EDA746-018-527-106
Manufacturer:EDAC
Manufacturer Number:746-018-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-527-106

Detailed Description

Introducing our 746-018-527-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly integrating your circuit boards. This connector, in a striking black hue, is designed for high-performance applications, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. Featuring a single row configuration with 18 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise connectivity is guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its superior quality and performance, making it an essential component in your PCB assembly process. Explore our full range of connectors for all your connectivity needs.