746-018-527-501

Heilind Number:EDA746-018-527-501
Manufacturer:EDAC
Manufacturer Number:746-018-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-527-501

Detailed Description

Introducing our 746-018-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting circuit boards. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. With a pitch of .125 inches and 18 positions, it offers ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in its 3A amperage rating and single-row design to deliver consistent performance, making it a must-have component for your electronic assemblies. Elevate your connectivity game with this high-quality Card Edge Connector.