746-018-527-506

Heilind Number:EDA746-018-527-506
Manufacturer:EDAC
Manufacturer Number:746-018-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-527-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees optimal conductivity and signal integrity. Boasting 18 positions in a single row configuration, it offers ample connectivity options for your PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.