746-018-527-601

Heilind Number:EDA746-018-527-601
Manufacturer:EDAC
Manufacturer Number:746-018-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-527-601

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Designed for efficient and reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 18 positions with a pitch of .125 inches, perfect for a variety of applications. The straight mount orientation and convenient row spacing of .25 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Ideal for board-to-board connections, it guarantees secure and stable communication within your electronic devices. Upgrade your setup with this essential component and experience seamless data transfer like never before.