746-018-540-101

Heilind Number:EDA746-018-540-101
Manufacturer:EDAC
Manufacturer Number:746-018-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-018-540-101

Detailed Description

Introducing our cutting-edge 746-018-540-101 Press-fit Card Edge Connector, meticulously designed to deliver unparalleled performance in high-speed data transmission applications. This sleek and sophisticated connector, featuring a striking black housing crafted from UL 94V-0 Thermoplastic Polyester, seamlessly integrates into your PCB assembly for a seamless connection. With a robust amperage rating of 3A, it ensures reliable power delivery even in demanding operating conditions. The precision-engineered Copper Alloy contacts, arranged in a single row with 18 positions and a pitch of .125 inches, guarantee optimal signal integrity. Designed for straight mount orientation, this connector offers easy installation and a secure fit. Operating flawlessly within a wide temperature range of -40 to 105°C, it is the perfect choice for mission-critical applications in the aerospace, defense, and telecommunications industries. Trust in the unmatched quality and performance of our Card Edge Connector to elevate your connectivity solutions to new heights.